2007492-8 | TE Connectivity

Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, black, 2007492-8

Order No.: 37P2590
EAN: 4099889824551
MPN:
2007492-8
TE Connectivity
2007492-8 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
18.1237 € *
Available: 0 pcs.
Available in 5 Days: 527 pcs.
Leadtime: 1 Week **
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
10 pcs.
18.1237 €
30 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale

SFP/SFP+/zSFP+, 2007492-8, TE Connectivity

Cage Type: Stacked, Pluggable I/O Product Type: Cage Assembly with Integrated Connector, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 2 x 1, Number of Ports: 2, Number of Positions: 40, Data Rate (Max): 16 Gb/s, Tail Plating Material: Tin, Contact Mating Area Plating Material: Gold or Gold Flash over Palladium Nickel, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Centerline (Pitch): .8 mm, Tail Length: 3 mm, Operating Temperature Range: -55 – 105 °C, Heat Sink Compatible: No, Pluggable I/O Applications: SFP+, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Package, EMI Containment Feature Type: External Springs, Included Lightpipe: No

Technical specifications
Connection press-fit
Number of rows 2
Version cage with integrated plug
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Orientation angled
Pin number 40 pole
Grid 0.8 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes