2-5747708-0 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 2-5747708-0
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Available in 5 Days: 348 pcs.
Leadtime: 1 Week **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
20 pcs.
6.5569 €
70 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 2-5747708-0, AMP
HD-20 Front Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |