2-552001-1 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 2-552001-1
Order No.: 37P2921
EAN: 4099889787504
MPN:
2-552001-1
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Available in 5 Days: 20,549 pcs.
Leadtime: 1 Week **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
20 pcs.
5.0932 €
90 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 2-552001-1, AMP
IDC D-Sub Connector, Receptacle, 26 – 24 AWG solid wire size, 0.13 – 0.32 mm² solid wire size, 24 AWG stranded wire.
Features
- Unsealable
- Unshielded
- Contact base material: Copper alloy
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | knurled screw |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |