2-5338556-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 2-5338556-1

Order No.: 37P3110
EAN: 4099889820201
MPN:
2-5338556-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
2.3919 €

RJ45 connector, 2-5338556-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.1 mm, Panel mount feature: With, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT polyester, PCB thickness (recommended): 1.6 mm, Connector height: 12.1 mm, Operating temperature range: -45-70 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 190, Packaging method: Box & tray, tray, Comment: Staggered side panel grounds so 2 Connector can be placed side by side, With insulation plate.

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes