5-1437622-5 | Alcoswitch
Button, cylindrical, Ø 12.7 mm, (H) 15.88 mm, black/natural, for rotary switch, 5-1437622-5
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Available in 5 Days: 624 pcs.
Leadtime: 1 Week **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
15 pcs.
7.6636 €
60 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 5-1437622-5, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Black/Natural, Shaft Size: 3.17 mm, Switch Knob Diameter: 12.7 mm, Indicator Style: Arrowhead, Indicator Location: Top, Comment: Body Black, Top Natural
Technical specifications
Version | cylindrical | |
diameter | 12.7 mm | |
Colour | black/natural | |
Suitable for | rotary switch | |
Height | 15.88 mm | |
Accessory Type | button |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 76169990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |