2-1589462-5 | TE Connectivity
Socket header, 9 pole, pitch 0.64 mm, angled, natural, 2-1589462-5
Order No.: 34P3030
EAN: 4099889910063
MPN:
2-1589462-5
SSM009L2HN
Unit Price (€ / pc.)
388.5231 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
Total Price:
388.52 € *
Price list
Quantity
Price per unit*
1 pcs.
388.5231 €
2 pcs.
381.3355 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1589462-5, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 9 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: angled
- Number of positions: 9
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | SMD | |
Connection plating | tin-lead | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-lead | |
Rated voltage | 150 V | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 0.64 mm | |
Type of locking | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |