1986172-1 | TE Connectivity

Socket, RJ45, Cat 5e, PCB mounting, 1986172-1

Order No.: 38P6311
EAN: 4099889821130
MPN:
1986172-1
Series: CPC Series
TE Connectivity
1986172-1 TE Connectivity Modular Connectors
Image may differ
Unit Price (€ / pc.)
119.5236 € *
Available: 0 pcs.
Available in 5 Days: 126 pcs.
Leadtime: 1 Week **
Total Price:
119.52 € *
Price list
Quantity
Price per unit*
1 pcs.
119.5236 €
4 pcs.
112.5264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular RJ45 connector, 1986172-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: receptacle, Connector system: wire-to-wire, Sealable: Yes, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Number of positions: 1, Contact current rating (Max): 1.5 A, Wire Termination: No, Connector mounting type: Cable Mount (Free-Hanging), Housing material: 6/6 Nylon, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Power, Signal & Data, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging method: Bag, Packaging quantity: 1

Technical specifications
Version socket
Category Cat 5e
Assembly PCB mounting
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes