1981959-1 | TE Connectivity

1981959-1

Order No.: 37P2642
EAN: 4099889815672
MPN:
1981959-1
TE Connectivity
1981959-1 TE Connectivity Card Connectors
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
4.8671 €

SIM Card Connectors, 1981959-1, TE Connectivity

Module Type: SIM (Security Identity Module), Compatible Card: 2FF mini SIM, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Connector, Card Insertion Style: Normal Insertion, Number of Positions: 6, Number of Loaded Positions: 6, Current Rating (Max): 1.2 A, Voltage Rating: 15 VAC, Ejector Type: Push-Push, Shell Material: Copper Alloy, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 1.2 A, Connector Stabilization Ribs: Without, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Contact Retention: Yes, Centerline (Pitch): 2.54 mm, Housing Material: LCP (Liquid Crystal Polymer), Height Above PC Board: 1.87 mm, Operating Temperature Range: -25 – 70 °C, Durability Rating: 1500 Cycles, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel

Technical specifications
Number of rows 2
Version plug
Pin number 6 pole
Grid 2.54 mm
Connector SIM
Type of locking angled
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes