1971151-2 | TE Connectivity
Pin header, 34 pole, pitch 3.5 mm, straight, black, 1971151-2
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
PCB Connection System, 1971151-2, TE Connectivity
Wire-to-Panel, Standard Rectangular Connectors, 34 Position
Technical Data
- Contact Type: Male
- Housing Material: PBT
- Housing Color: black
- Number of positions: 34
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 3.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
Rated voltage | 150 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 34 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |