1825360-3 | Alcoswitch

DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1825360-3

Order No.: 19G1396
EAN: 4099889204902
MPN:
1825360-3
ADE04A04
Series: ADE
Alcoswitch
1825360-3 Alcoswitch Slide Switches and Coding Switches Image 1
1825360-3 Alcoswitch Slide Switches and Coding Switches Image 2
1825360-3 Alcoswitch Slide Switches and Coding Switches Image 3
1825360-3 Alcoswitch Slide Switches and Coding Switches Image 4
1825360-3 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 5,809 pcs.
Leadtime: 1 Week **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
210 pcs.
0.5355 €
875 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, 1825360-3, Alcoswitch

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Extended,Slide, Number of Positions: 4, Number of Switches: 4, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Solder Tail Contact Plating: Gold over Nickel, DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 4 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 3.5 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 35

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 4 pole
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Off-On
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes