1825057-4 | Alcoswitch

DIP switche, Off-On, 5 pole, straight, 1 A/5 VDC, 1825057-4

Order No.: 19G1399
EAN: 4099889204926
MPN:
1825057-4
ADE0504
Series: ADE
Alcoswitch
1825057-4 Alcoswitch Slide Switches and Coding Switches Image 1
1825057-4 Alcoswitch Slide Switches and Coding Switches Image 2
1825057-4 Alcoswitch Slide Switches and Coding Switches Image 3
1825057-4 Alcoswitch Slide Switches and Coding Switches Image 4
1825057-4 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
90 pcs.
1.2971 €
420 pcs.
1.2019 €
870 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, 1825057-4, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Extended,Slide, Number of Positions: 5, Number of Switches: 5, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Solder Tail Contact Plating: Gold over Nickel, DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 4 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 3.5 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 30

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 5 pole
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Off-On
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes