1775855-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1775855-1

Order No.: 37P3071
EAN: 4099889819939
MPN:
1775855-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.4153 €

Combo jacks, 1775855-1, TE Connectivity

Connector & connector components type: connector, Modular jack & plug interface type: RJ45 over Single USB, Modular jacks & plugs products: Combo jacks, Modular connector style: Jack, Grounding options: PCB Ground, Number of Ports: 1, Port matrix configuration: 2x1, Port configuration: Single port, Status indicator type: None, Connector contact density: Standard, Shell Plating Material: Nickel, Connector profile: Standard, Modular jack latch orientation: Inverted - Latch Up, Shield material: Brass, Shield Plating Material: Nickel, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact current rating (Max): 1 A, 1.5 A, PCB contact termination area plating material: Gold Flash, Termination method to printed circuit board: Through hole - solder, Connector mounting type: Board mount, Housing color: Black, Housing material: PBT GF30, Centerline (Pitch): 1.02 mm, 2 mm, 2.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -55-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 50, Packaging method: Box & tray, tray, Comment: Hot tin dip on shield's legs, RJ45 over USB

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes