1775690-2 | TE Connectivity

USB-A socket, 4 pole, USB 2.0, solder connection, 1775690-2

Order No.: 37P2433
EAN: 4099889814552
MPN:
1775690-2
TE Connectivity
1775690-2 TE Connectivity USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 5 Days: 22,610 pcs.
Leadtime: 1 Week **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
30 pcs.
3.2963 €
150 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Connector, 1775690-2, TE Connectivity

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Connector Profile: Standard, Shell Plating Material: Nickel, Contact Current Rating (Max): 2.5 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole-Solder, Lock Device Color: Blue, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Boardlock, Panel Mount Feature Type: Flange, Body Orientation: Vertical, Centerline (Pitch): 2 mm, 2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.6 mm, Soldering Temperature (Max): 240 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -20 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 100

Technical specifications
Version A socket
Attachment (rear panel) PCB locking
Contact connection solder connection
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes