175197-2 | AMP

Receptacle, 0.5-1.25 mm², AWG 20-16, crimp connection, gold-plated, 175197-2

Order No.: 36P1761
EAN: 4099889642452
MPN:
175197-2
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2796 €

Socket contact, 175197-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Insulation Diameter: 1.6 - 2.2 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-16
Insulation diameter 1.6-2.2 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
contact surface gold-plated
Cable cross-section 0.5-1.25 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes