173682-1 | AMP

Tab, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 173682-1

Order No.: 36P1753
EAN: 4099889642391
MPN:
173682-1
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0881 €

Contacts for motor vehicles, 173682-1, AMP

Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG,22 AWG,23 AWG, Wire Insulation Diameter: 1.8 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 22-20
Insulation diameter 1.8-2 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.3-0.5 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes