173630-1 | AMP

Receptacle, 0.3 mm², AWG 22, crimp connection, tin-plated, 173630-1

Order No.: 36P1800
EAN: 4099889642780
MPN:
173630-1
Series: Multilock
AMP
173630-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0785 €

Socket contact, 173630-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.3 mm², Wire Size Search: 23 AWG, 24 AWG, Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², Wire Insulation Diameter: 1.4 - 1.9 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22
Insulation diameter 1.4-1.9 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.3 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes