1734517-1 | AMP

USB-B socket, 4 pole, USB 2.0, SMD, 1734517-1

Order No.: 37P2457
EAN: 4099889814699
MPN:
1734517-1
AMP
1734517-1 AMP USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0829 €
600 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Connector, 1734517-1, AMP

Ground Component Type: Ground Finger, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Panel Ground Location: Right/Left, Number of Ports: 1, Number of Positions: 4, Offset: 0 mm, Connector Profile: Standard, Shell Plating Material: Nickel over Copper, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Hold-Down, Panel Mount Feature Type: Flange, Body Orientation: Vertical, Centerline (Pitch): 2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: 0 – 50 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel, Packaging Quantity: 200

Technical specifications
Version B socket
Contact connection SMD
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes