1734479-4 | TE Connectivity

Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, through hole, 1734479-4

Order No.: 37P3074
EAN: 4099889819960
MPN:
1734479-4
TE Connectivity
1734479-4 TE Connectivity Modular Connectors Image 1
1734479-4 TE Connectivity Modular Connectors Image 2
1734479-4 TE Connectivity Modular Connectors Image 3
1734479-4 TE Connectivity Modular Connectors Image 4
1734479-4 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1980 pcs.
1.7374 €

RJ11 Connector, 1734479-4, TE Connectivity

Grounding options: None, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Cable-to-Panel, Connector & contact terminates to: printed circuit board, Status indicator type: None, Port configuration: Multiple Ports, Port matrix configuration: 1x2, Connector contact density: Standard, PCB mount orientation: Right Angle, Connector profile: Low, Modular jack latch orientation: Inverted - Latch Up, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material thickness: Contact mating area plating material: Gold, PCB contact termination area plating material: Gold Flash, Termination method to printed circuit board: Through hole - solder, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Housing color: Black, Housing material: PA 46, Centerline (Pitch): 1.02 mm, PCB Tail Length: 2.79 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging method: Box & tray, tray, Packaging quantity: 60

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 6P4C
Pin number 4 pole
RJ-Version RJ11/RJ14
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes