1734300-1 | TE Connectivity

Spring contact for PCB connector, 1734300-1

Order No.: 37P2848
EAN: 4099891030858
MPN:
1734300-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.5236 €

PCB spring contact, 1734300-1, TE Connectivity

Spring Finger Type: C-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 4.5 mm, Contact Width: 2.5 mm, Contact Working Range (Low): 1.9 mm, Contact Working Range (High): 2.8 mm, Uncompressed Height: 3 mm, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes