171662-5 | AMP

Receptacle, 0.5-1.25 mm², AWG 20-16, crimp connection, gold-plated, 171662-5

Order No.: 35P9298
EAN: 4099889640502
MPN:
171662-5
Series: Econseal
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.4165 €

Socket contact, 171662-5, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Insulation Diameter: 2 - 2.5 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-16
Insulation diameter 2-2.5 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface gold-plated
Cable cross-section 0.5-1.25 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes