171661-2 | AMP

Tab, 0.5-1.25 mm², AWG 20-16, crimp connection, gold-plated, 171661-2

Order No.: 35P9296
EAN: 4099889640489
MPN:
171661-2
Series: Econseal
AMP
171661-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 1 Week **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.2570 €
12000 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 171661-2, AMP

Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 2 - 2.5 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 20-16
Insulation diameter 2-2.5 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
contact surface gold-plated
Cable cross-section 0.5-1.25 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes