169481-1 | AMP
Crimping pliers for rectangular contacts, AWG 32-20, AMP 169481-1
Order No.: 35P7374
EAN: 4099891356965
MPN:
169481-1
Unit Price (€ / pc.)
594.9405 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
594.94 € *
Price list
Quantity
Price per unit*
1 pcs.
594.9405 €
3 pcs.
577.0905 €
10 pcs.
557.2651 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping tool, 169481-1, AMP
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp, Tool Grade: Commercial Crimp Tooling, Ratchet Configuration: Operator Releasable & Adjustable, Die Sets Type: Fixed In Tool, Specification Type: TE Product Specification (114-)
Technical Data
- Weight: 318.4 g
- Suitable for: Rectangular contacts
Technical specifications
Crimping Range (AWG) | AWG 32-20 | |
Suitable for | rectangular contacts | |
Weight | 318.4 g | |
Length | 202 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |