169475-1 | TE Connectivity
Crimping pliers, 0.03-0.56 mm², TE Connectivity, 169475-1
Unit Price (€ / pc.)
463.4574 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Crimp tool, 169475-1, TE
Tooling, Certi-Crimp Hand Tool, MINI CERTI-LOK III+.
Technical specifications
Crimping Range (mm²) | 0.03-0.56 mm² | |
Weight | 230 g | |
Length | 202 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |