1670150-1 | TE Connectivity

Cover cap, for sealed connector, 1670150-1

Order No.: 36P4024
EAN: 4099889908817
MPN:
1670150-1
Series: HDSCS
TE Connectivity
1670150-1 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 595 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5474 €
950 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable exit cover, 1670150-1, TE Connectivity

Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 2, 3, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA, Strain relief: with, Cable bundle diameter: 9.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.

Technical specifications
Suitable for sealed connector
Accessory Type cover cap
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes