166916-000 | Raychem
Heatshrink tubing, 3:1, (63/19 mm), PE, black, 166916-000
Unit Price (€ / mtr.)
22.4791 € *
Available: 0 mtr.
Available in 5 Days: 16 mtr.
Leadtime: 1 Week **
Total Price:
22.48 € *
Price list
Quantity
Price per unit*
4 mtr.
22.4791 €
10 mtr.
16.9932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RPS-1K-22-18/2.0-4, Raychem
RPS-1K-22-18/2.0-4 is a commercial grade heat-shrinkable wire marker, designed to meet the needs of commercial and industrial customers.
Features
- 3:1 Shrink ratio
- Good chemical and solvent resistance
- Configured for ease of kitting
- UL recognised
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 19 mm | |
Inner diameter before shrinkage | 63 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 2.41 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |