163665N003 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 16.5 mm, 163665N003
Order No.: 34P3492
EAN: 4099889605907
MPN:
163665N003
S02-07-RCS453
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: On Request **
SolderSleeve Shield Terminator, S02-07-RCS453, Raychem
S02-07-RCS453 is designed to make an environment-resistant shield wire-to-wire termination on cable, with 20 AWG pre-installed ground lead.
Features
- Heat-shrinkable solder wire termination
- Transparent insulation sleeve provides encapsulation/inspectability/strain relief/insulation
- Preformed fluxed solder provides a controlled soldering process
- One-piece design offers easy installation and lower installation cost
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 16.5 mm | |
Cable cross-section | 0.34 mm² | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |