1571407-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 1.6 mm), 2.54 N, SMD

Order No.: 19G1668
EAN: 4099889207972
MPN:
1571407-1
Series: FSM
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 17,897 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6545 €
1400 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1571407-1, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: Yes, Snap Action: Without, Operating Function: NO, Support Bracket: With, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Silicone Rubber, Actuator Color: Black, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: Yes, Actuator Length: 1.6 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 2.54 N
Width 6.3 mm
Actuator colour black
Height 4.4 mm
Contact material silver-plated
Length 6.4 mm
Latching switching function Form A (N/O)
Breaking capacity 50 mA/24 VDC
actuator length 1.6 m
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes