1564980-1 | AMP

Receptacle, 0.2-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1564980-1

Order No.: 35P8940
EAN: 4099889639490
MPN:
1564980-1
Series: AMP MCP
AMP
1564980-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0857 €
20000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1564980-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.35 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Insulation Diameter: 1.1 - 1.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-22
Insulation diameter 1.1-1.4 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.35 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes