1534594-3 | TE Connectivity

Receptacle, 0.25-0.35 mm², AWG 23-22, crimp connection, silver-plated, 1534594-3

Order No.: 35P9721
EAN: 4099889640991
MPN:
1534594-3
Series: MCON
TE Connectivity
1534594-3 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1000 €

Contacts for motor vehicles, 1534594-3, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 0.25 - 0.35 mm², Wire Size Search: 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 23 AWG, Wire Insulation Diameter: 1.1 - 1.75 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 23-22
Insulation diameter 1.1-1.75 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface silver-plated
Cable cross-section 0.25-0.35 mm²
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes