1534334-1 | AMP

Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 1534334-1

Order No.: 35P8939
EAN: 4099889639483
MPN:
1534334-1
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.1404 €

Contacts for motor vehicles, 1534334-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 1.5 mm², Wire Size Search: 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 17-15
Insulation diameter 2.2-2.4 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.0-1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes