144969-1 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-19, crimp connection, tin-plated, 144969-1

Order No.: 36P1321
EAN: 4099889641905
MPN:
144969-1
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Available in 5 Days: 176,000 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
11000 pcs.
0.0500 €
22000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 144969-1, TE Connectivity

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, Wire Insulation Diameter: 1.9 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-19
Insulation diameter 1.9 mm
Contact connection crimp connection
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Original Packaging Reel with 11,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes