1447009-8 | AMP

Spring contact for PCB connector, 1447009-8

Order No.: 37P2850
EAN: 4099891030872
MPN:
1447009-8
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 37,370 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.3213 €
4000 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spring contact, 1447009-8, AMP

Spring finger type: C-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 4.5 mm, Contact Width: 2.5 mm, Contact Working Range (Low): 2.5 mm, Contact Working Range (High): 3 mm, Uncompressed Height: 3.5 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TH
Customs tariff number 85480030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes