1445715-2 | AMP
Plug/socket housing, 1 pole, straight, black, 1445715-2
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 5 Days: 354 pcs.
Leadtime: 1 Week **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0825 €
250 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1445715-2, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polycarbonate
- Housing Color: black
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug/socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | tab | |
Rated voltage | 600 V | |
Rated current | 75 A | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |