1445336-3 | AMP

Receptacle, 0.13-0.35 mm², AWG 26-22, crimp connection, gold-plated, 1445336-3

Order No.: 35P1593
EAN: 4099889636918
MPN:
1445336-3
Series: CST-100 II
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 200 pcs.
Leadtime: 23 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4403 €
200 pcs.
0.3808 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1445336-3, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 4 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.65 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.33 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 0.89-1.65 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.13-0.35 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes