1418917-1 | AMP
Cover cap for sealed connector, 1418917-1
Order No.: 36P3969
EAN: 4099889908756
MPN:
1418917-1
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 855 pcs.
Leadtime: 1 Week **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7374 €
300 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 1418917-1, AMP
Protection and strain relief accessory type: cover, Connector system: Wire-to-Wire, Number of positions: 4.7, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PA, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | sealed connector | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |