1418882-1 | AMP
Cover for housing, 1418882-1
Unit Price (€ / pc.)
2.8441 € *
Available: 83 pcs.
Leadtime: 15 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.5109 €
100 pcs.
2.2015 €
250 pcs.
2.1182 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 1418882-1, AMP
Accessory Type: Cover - Cable Exit, Strain Relief: With, Connector System: Wire-to-Board,Wire-to-Device, Number of Positions: 62, Cable Exit Angle: 90 (Right Angle), Color: Black, Material: PA GF, Cable Bundle Diameter: 31.2 mm, Operating Temperature Range: -40 - 120 °C, UL Flammability Rating: UL 94-HB, Packaging Quantity: 300, Serviceable: Yes
Technische Daten
- Version: Cover
- Suitable for: Housing
Technical specifications
Suitable for | housing | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |