1410964-1 | TE Connectivity
Socket header, 135 pole, pitch 1.8 mm, straight, black, 1410964-1
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
PCB Connection System, 1410964-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 135 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: straight
- Number of positions: 135
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 1.8 mm
- Row-to-Row Spacing: 1.35 mm [0.053 in]
Technical specifications
Connection | press-fit | |
Number of rows | 9 | |
Version | socket header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 135 pole | |
Grid | 1.8 mm | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |