1393280-6 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 254 Ω, THT, 1393280-6

Order No.: 36P2261
EAN: 4099889364156
MPN:
1393280-6
V23086C1001A403
Series: K
TE Connectivity
1393280-6 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 398 pcs.
Leadtime: On Request **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
20 pcs.
2.9036 €
40 pcs.
2.7132 €
120 pcs.
2.5466 €
250 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive PCB Single Relay, 1393280-6, TE Connectivity

Relay Type:Micro Relay K (THT), Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:12 VDC, PCB Single Relay Coil Magnetic System:Monostable, DC, PCB Single Relay Coil Resistance:254 Ω, Weight:4 g, Contact Base Material:AgSnO2, PCB Single Relay Contact Current Class:20 – 30 A, PCB Single Relay Contact Arrangement:1 Form C (CO), PCB Single Relay Terminal Type:PCB-THT, Mounting Type:Printed Circuit Board, Height:9.9 mm, Environmental Ambient Temperature (Max):105 °C, Environmental Category of Protection:RTIII

Technical specifications
Connection THT
Contact type 1 Form C (NO/NC)
Contact material AgSnO2
Coil resistance 254 Ω
Logistics
Country of origin TW
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes