1393236-8 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 848 Ω, 6 A, 440 V (AC), monostable, 1393236-8
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 84 Weeks **
PCB relay, 1393236-8, SCHRACK
Features
- Only 5 mm wide
- Sensitive coil 170 mW
- Reinforced insulation (protection class II)
- Strong coil pins for DIN-rail socket
- Cadmium-free contacts
Applications
- Interface technology
- PLC’s
- Timers
- Centralized and decentralized heating control
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 440 V | |
switching current | 6 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 848 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |