137963J001 | Raychem
Heatshrink tubing, 2:1, (2.1/0.75 mm), PE, black, 137963J001
Unit Price (€ / mtr.)
0.4998 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Heat shrink tubing, RPS-1K-18-12/2.0-4, Raychem
RPS-1K-18-12/2.0-4 is a commercial grade heat-shrinkable wire marker, designed to meet the needs of commercial and industrial customers.
Features
- 3:1 Shrink ratio
- Good chemical and solvent resistance
- Configured for ease of kitting
- UL recognised
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 0.75 mm | |
Inner diameter before shrinkage | 2.1 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |