1-1825136-5 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825136-5

Order No.: 19G1770
EAN: 4099889181418
MPN:
1-1825136-5
A101MD9AV2B04
Series: Gemini A
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.4149 €

Toggle Switch, 1-1825136-5, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Vertical Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 6.86 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection PCB connection
Design horizontal
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead