1055688-1 | AMP

SSMT plug 50 Ω, solder connection, straight, 1055688-1

Order No.: 37P2040
EAN: 4099889828900
MPN:
1055688-1
2367 5001 54
Series: SSMT
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 19,369 pcs.
Leadtime: 1 Week **
Total Price:
2.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.4157 €

RF Connector, 1055688-1, AMP

RF Interface: SSMT, RF Connector Style: Plug, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Material: Polyphenylene Sulfide (PPS), Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Copper Alloy, Termination Method to Printed Circuit Board: Surface Mount, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Board Mount, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 2.6 mm, Height Above PC Board: 2.06 mm, Operating Temperature Range: -40 – 125 °C,-40 – 125 °C, Operating Frequency: 6 GHz, Packaging Quantity: 800, Packaging Method: Tape & Reel, Comment: Requires part number 1221286-1 Engagement/Disengagement Tool.

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material copper alloy
Connector SSMT
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes