1825008-4 | TE Connectivity

Encoding rotary switches, 16 pole, hexadecimal, angled, 0.4 VA/20 V AC/DC, 1825008-4

Order No.: 19G1154
EAN: 4099889204452
MPN:
1825008-4
DRD16RAE04
Series: DR
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Available in 5 Days: 540 pcs.
Leadtime: 1 Week **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
45 pcs.
4.2245 €
180 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary Switch, 1825008-4, TE Connectivity

Illuminated: No, Actuator Style: Flush, Switch Style: Rotary, Rotary Switch Type: Rotary DIP, Sealed Rotary Switch: No, Number of Rotary Switch Positions: 16, Number of Switches: 16, Rotary Switch Voltage Rating: 20 VDC, Rotary Switch Voltage Rating: 20 VAC, Auto-Insertable: Yes, Rotary Switch Contact Current Rating: .4 A, Rotary Switch Contact Mating Area Plating Material: Gold Flash, Contact Base Material: Copper Alloy, Termination Style: Printed Circuit Board, Rotary Switch Mounting Type: Through Hole, Rotary Switch Mounting Angle: Right Angle, Centerline: 2.54 mm, Rotary Switch Housing Material: Thermoplastic, Oil-Tight: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Connection PCB pin
Version encoding rotary switches
Design angled
Actuation lateral
Coding hexadecimal
contact surface gold-plated
Pin number 16 pole
Grid 2.54 mm
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Country of origin KR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes