1-86561-0 | AMP

Pin contact, 0.12-0.4 mm², AWG 26-22, IDC connection, 1-86561-0

Order No.: 36P7900
EAN: 4099889647358
MPN:
1-86561-0
Series: FPC
AMP
1-86561-0 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3689 €
1300 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

FFC contact, 1-86561-0, TE Connectivity

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Conductor Width: 1.27 mm,2.33 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.4 mm², Accepts Wire Insulation Diameter Range: 1.02 - 1.42 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Insulation diameter 1.02-1.42 mm
Contact connection IDC connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.12-0.4 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes