1825261-1 | Alcoswitch

Slide switch, On-On, 2 pole, straight, 300 mA/125 VAC, 1825261-1

Order No.: 19G1239
EAN: 4099889204599
MPN:
1825261-1
MSS220004
Series: MSS
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
2560 pcs.
1.5232 €
5000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide Switch, 1825261-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 2-1, 5-4, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 5.8 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface silver-plated
Pin number 2 pole
Grid 2 mm
Breaking capacity 300 mA/125 VAC
Shift position On-On
Logistics
Country of origin TW
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes