1825260-1 | Alcoswitch

Slide switch, On-On-On, 1 pole, angled, 300 mA/125 VAC, 1825260-1

Order No.: 19G1238
EAN: 4099889204582
MPN:
1825260-1
MSS1300R04
Series: MSS
Alcoswitch
1825260-1 Alcoswitch Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 60 pcs.
Leadtime: 4 Weeks **
Total Price:
1.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5946 €

Slide Switch, 1825260-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Side, Configuration (Pole-Throw): Single Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Operating Function: On On On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Right Angle, Slide Switch Mounting Type: Through Hole, Actuator Length: 8.51 mm, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Connection PCB pin
Version slide switch
Design angled
Actuation lateral
contact surface silver-plated
Pin number 1 pole
Grid 2 mm
Breaking capacity 300 mA/125 VAC
Shift position On-On-On
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes