1-5747150-3 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 1-5747150-3
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Available in 5 Days: 2,530 pcs.
Leadtime: 1 Week **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
34 pcs.
4.1769 €
153 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1-5747150-3, AMP
HD-20 Front Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- ACTION PIN contact connectors for thick PC board application
- Shell material: Steel, tin-plated
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |