ZPF000000000015209 | DEUTSCH
Socket housing, 4 pole, pitch 6.95 mm, straight, black, ZPF000000000015209
Unit Price (€ / pc.)
36.6282 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 23 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 6.95 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |