1-1734577-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1-1734577-1

Order No.: 37P3064
EAN: 4099889819878
MPN:
1-1734577-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
3.2011 €

RJ45 connector, 1-1734577-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield Material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, LED Color (Bottom Left): Yellow, LED Color (Bottom Right): Green, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.15 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.25 mm, Panel mount feature: Without, Connector mounting type: Board mount, Panel mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High Temperature Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 16.5 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 100, Packaging method: Box & Tray, Tray

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes