1-1734035-1 | AMP

USB-Mini-B socket, 5 pole, USB 2.0, SMD, 1-1734035-1

Order No.: 37P2395
EAN: 4099889814361
MPN:
1-1734035-1
AMP
1-1734035-1 AMP USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8400 pcs.
0.8449 €

USB Connectors, 1-1734035-1, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Offset: 0 mm, Connector Profile: Mini, Shell Plating Material: Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: SMT Hold-Down, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): .8 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 5000, Operating Temperature Range: -40 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 150

Technical specifications
Version mini B socket
Contact connection SMD
Assembly PCB mounting
Pin number 5 pole
USB Standard USB 2.0
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes